Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88751-1410Copy
Newark Part No.26H3257
Product Range68587 Series
Also Known AsGTIN UPC EAN: 756054241974
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No88751-1410Copy
Newark Part No.26H3257
Product Range68587 Series
Also Known AsGTIN UPC EAN: 756054241974
Technical Datasheet
Connector Type ASATA 4 Position Receptacle
Connector Type BFree End
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range68587 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Lead-free
- Latch and non-Latch versions
- Positive latch
- Standard and pigtail versions
Technical Specifications
Connector Type A
SATA 4 Position Receptacle
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (16-Jul-2019)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
68587 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
