Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $12.880 |
| 14+ | $12.020 |
| 35+ | $11.270 |
| 70+ | $10.010 |
| 175+ | $9.230 |
Price for:Each
Minimum: 7
Multiple: 1
$90.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No88741-9300Copy
Newark Part No.18C2878
Technical Datasheet
Inter Series Connector ADVI-D
Convert From Positions29Positions
Convert From GenderReceptacle
Inter Series Connector BDFP
Convert To Positions20Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DVI-D
Convert From Gender
Receptacle
Convert To Positions
20Positions
Product Range
-
Convert From Positions
29Positions
Inter Series Connector B
DFP
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
