Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87832-5322Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel92AJ7863
Cut Tape26AK4699
Product RangeMilli-Grid 87832 Series
Your Part Number
2,000 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.450 | $0.00 |
| Total Price | $2.45 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.030 |
| 25+ | $2.890 |
| 50+ | $2.750 |
| 100+ | $2.600 |
| 250+ | $2.550 |
| 500+ | $2.490 |
| 1000+ | $2.400 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.450 |
| 1000+ | $2.240 |
| 2000+ | $2.200 |
| 4000+ | $2.170 |
| 6000+ | $2.130 |
| 10000+ | $2.100 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-5322Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel92AJ7863
Cut Tape26AK4699
Product RangeMilli-Grid 87832 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Milli-Grid 87832 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 87832-5322
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
