Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87832-2020Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 12AN5215 |
| Product Range | Milli-Grid 87832 Series |
| Your Part Number |
2,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 391+ | $1.940 |
| 782+ | $1.870 |
Price for:Each
Minimum: 391
Multiple: 391
$758.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87832-2020Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 12AN5215 |
| Product Range | Milli-Grid 87832 Series |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Product Range | Milli-Grid 87832 Series |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2A |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 2A |
| Product Range | Milli-Grid 87832 Series |
|---|---|
| Connector Orientation | Straight |
Alternatives for 87832-2020
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
