
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.600 |
| 25+ | $3.350 |
| 50+ | $3.040 |
| 100+ | $2.860 |
| 250+ | $2.660 |
| 500+ | $2.560 |
| 1000+ | $2.420 |
Product Information
Product Overview
The 87832-1421 is a 14-way 2-row vertical Milli-Grid™ Header with gold-plated phosphor bronze contacts. It mates with 79107 and 78787 Milli-Grid™ vertical through hole receptacle, 79108 Milli-Grid™ flex-to-board vertical receptacle, 79109 and 78788 Milli-Grid™ vertical surface mount receptacle, 51110 Milli-Grid™ crimp housing and 87568 Milli-Grid™ cable-to-board receptacle. The 87832 series PCB header comes with black nylon resin, locking windows and centre polarization slot. This header is ideal for signal and wire-to-board applications.
- Locking windows ensure firm locking to receptacle
- Centre polarization slot prevents mismating
- Keying to mating part
- Lock to mating part
- Fully shrouded
- Surface mount compatible
- UL94V-0 flammability rating
- Maximum current per contact is 2A
- Maximum voltage rating is 125V
- Operating temperature range from -55°C to +105°C
- -55 to 105°C Operating temperature range
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Board-to-Board, Wire-to-Board
2Rows
Surface Mount Straight
Shrouded
Gold Plated Contacts
Nylon (Polyamide) Body
2A
2mm
14Contacts
Milli-Grid 87832 Series
Phosphor Bronze
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 87832-1421
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
