Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87832-1028Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AJ8614
Cut Tape26AK4696
Product RangeMilli-Grid 87832 Series
Your Part Number
500 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.800 |
| 25+ | $1.730 |
| 50+ | $1.680 |
| 100+ | $1.630 |
| 250+ | $1.500 |
| 500+ | $1.390 |
| 1000+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.390 |
| 1000+ | $1.340 |
| 2000+ | $1.320 |
| 3000+ | $1.270 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-1028Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AJ8614
Cut Tape26AK4696
Product RangeMilli-Grid 87832 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
Milli-Grid 87832 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 87832-1028
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
