| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
Product Information
Product Overview
The 87832-0620 is a 6-circuit 2-row 2mm pitch Milli-Grid™ Vertical Header, without locking window and centre polarization slot, with gold-plated phosphor bronze contacts and surface mount termination. This 87832 series PCB header is made of nylon, mates with Milli-Grid™ vertical through hole receptacle 79107, 78787, Milli-Grid™ flex-to-board vertical receptacle 79108, Milli-Grid™ vertical surface mount receptacle 79109, 78788, Milli-Grid™ crimp housing 51110, Milli-Grid™ cable-to-board receptacle 87568, suitable for signal and wire-to-board applications. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
- Early entry system crimp terminals provides longer pin wipe for a more reliable contact
- Centre polarization key prevents mismating
- Locking ramps provides strong retention force to header
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 2A
- Voltage rating of 125V
- Operating temperature range from -55°C to +105°C
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS
Product Compliance Certificate
