Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87832-0407Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AJ8610
Cut Tape26AK4691
Product RangeMilli-Grid 87832 Series
Your Part Number
658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.500 |
| 25+ | $1.390 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.180 |
| 500+ | $1.110 |
| 2500+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.300 |
| 1500+ | $1.270 |
| 2500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-0407Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AJ8610
Cut Tape26AK4691
Product RangeMilli-Grid 87832 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Milli-Grid 87832 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Technical Docs (1)
Alternatives for 87832-0407
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
