Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87759-1474
Newark Part No.
Re-Reel26AK4687
Cut Tape26AK4687
Product RangeMilli-Grid 87759 Series
Your Part Number
335 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.960 |
| 25+ | $2.830 |
| 50+ | $2.780 |
| 100+ | $2.660 |
| 250+ | $2.390 |
| 500+ | $2.330 |
| 1000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87759-1474
Newark Part No.
Re-Reel26AK4687
Cut Tape26AK4687
Product RangeMilli-Grid 87759 Series
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87759 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87759 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 87759-1474
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate