Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87715-9100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AK5730
Product RangePCI Express 87715 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.360 |
| 25+ | $2.280 |
| 50+ | $2.200 |
| 100+ | $2.120 |
| 250+ | $1.940 |
| 500+ | $1.810 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87715-9100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AK5730
Product RangePCI Express 87715 Series
Card Edge Connector TypeDual Side
Card Thickness1.58mm
No. of Contacts64 Contacts
Connector MountingPCB Mount
Connector Body OrientationStraight
Contact Termination TypeThrough Hole
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Product RangePCI Express 87715 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
64 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Card Thickness
1.58mm
Connector Mounting
PCB Mount
Contact Termination Type
Through Hole
Contact Plating - Mating Side
Gold Flash Plated Contacts
Product Range
PCI Express 87715 Series
Alternatives for 87715-9100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
