Print Page
13 In Stock
66 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.460 |
| 25+ | $2.370 |
| 50+ | $2.270 |
| 100+ | $2.180 |
| 250+ | $1.970 |
| 500+ | $1.820 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87715-9005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH8772
Product Range87715
Card Edge Connector TypeDual Side
Card Thickness0.9mm
No. of Contacts36 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Product Range87715
SVHCNo SVHC (25-Jun-2025)
Alternatives for 87715-9005
3 Products Found
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
36 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
0.9mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
87715
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

