Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87701-1001
Newark Part No.85AJ8593
Product RangeSerial ATA 87701 Series
2,096 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87701-1001
Newark Part No.85AJ8593
Product RangeSerial ATA 87701 Series
Connector SystemsBoard-to-Board, Signal
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts22Contacts
Connector MountingThrough Hole Straight
Product RangeSerial ATA 87701 Series
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Product Range
Serial ATA 87701 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate