Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87569-1016Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH1736
Product RangeMilli-Grid 87569 Series
Your Part Number
2,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 10+ | $0.266 |
| 25+ | $0.237 |
| 50+ | $0.227 |
| 100+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1016Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH1736
Product RangeMilli-Grid 87569 Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions16Positions
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
Milli-Grid 87569 Series
For Use With
Molex Milli-Grid 87569 Series 16 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 87569-1016
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
