Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-1263Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 01AH8761 |
| Product Range | Milli-Grid 87568 Series |
| Your Part Number |
1,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.230 |
| 25+ | $3.000 |
| 50+ | $2.840 |
| 100+ | $2.670 |
| 250+ | $2.480 |
| 500+ | $2.380 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-1263Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 01AH8761 |
| Product Range | Milli-Grid 87568 Series |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2mm |
| No. of Rows | 2 Row |
| No. of Contacts | 12Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | Milli-Grid 87568 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| No. of Contacts | 12Contacts |
| Contact Material | Copper Alloy |
| Product Range | Milli-Grid 87568 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 87568-1263
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
