Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87439-1500Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 82AK3561 |
| Product Range | Pico-SPOX 87439 Series |
| Your Part Number |
11,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.441 |
| 25+ | $0.399 |
| 50+ | $0.396 |
| 100+ | $0.392 |
| 500+ | $0.349 |
| 1000+ | $0.331 |
| 5000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87439-1500Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 82AK3561 |
| Product Range | Pico-SPOX 87439 Series |
| Product Range | Pico-SPOX 87439 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 15Positions |
| Pitch Spacing | 1.5mm |
| For Use With | Molex Pico-SPOX 87421 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Pico-SPOX 87439 Series |
|---|---|
| No. of Positions | 15Positions |
| For Use With | Molex Pico-SPOX 87421 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 87439-1500
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
