Print Page
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
| 5+ | $17.810 |
| 10+ | $17.430 |
| 25+ | $16.280 |
| 50+ | $15.510 |
| 100+ | $14.360 |
| 250+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85793-1006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH1723
Product Range85793
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range85793
SVHCTo Be Advised
Product Overview
- 85793 series MXMag Gigabit Ethernet 8 Core Non-PoE single-port RJ45 connector
- Durability of 750 mating cycles max
- Inverted /top latch
- Copper alloy material, gold material plating mating and tin plating termination
- PBT resin
- Right angle (side entry) orientation
- Features PCB locator and PCB retention
- Spring tabs panel mount and 1x1 port configuration
- Operating temperature range from 0° to +70°C
- Through-hole termination interface style
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
85793
Port Configuration
1 x 1 (Port)
LAN Category
Cat5, Cat5e
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Alternatives for 85793-1006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

