Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No85793-1003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8572
Product RangeMXMag 85793 Series
Your Part Number
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
| 5+ | $16.420 |
| 10+ | $15.650 |
| 25+ | $14.750 |
| 50+ | $13.960 |
| 100+ | $12.650 |
| 250+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85793-1003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8572
Product RangeMXMag 85793 Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 85793 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (23-Jan-2024)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 85793 Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (23-Jan-2024)
Alternatives for 85793-1003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
