Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83619-9003
Newark Part No.87AJ6973
Product Range83619 Series
Your Part Number
242 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.54 |
| 5+ | $39.51 |
| 10+ | $38.81 |
| 25+ | $38.26 |
| 50+ | $37.72 |
| 100+ | $37.31 |
| 250+ | $37.04 |
Price for:Each
Minimum: 1
Multiple: 1
$41.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83619-9003
Newark Part No.87AJ6973
Product Range83619 Series
D Sub Connector TypeMicro D
Product Range83619 Series
No. of Contacts18Contacts
D Sub Shell Size-
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83619 Series
D Sub Shell Size
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
18Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Body Material
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate