Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 83614-9014Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 87AJ6972 |
| Product Range | 83614 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $21.340 |
| 10+ | $20.340 |
| 25+ | $19.170 |
| 50+ | $18.140 |
| 100+ | $16.440 |
| 250+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 83614-9014Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 87AJ6972 |
| Product Range | 83614 Series |
| D Sub Connector Type | Micro D |
| Gender | Plug(View Associated Connectors) |
| Product Range | 83614 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | - |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | 83614 Series |
| D Sub Shell Size | - |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Alternatives for 83614-9014
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
