Print Page
79109-1009
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, Milli-Grid 79109 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79109-1009Copy
Newark Part No.93M6614
Product RangeMilli-Grid 79109 Series
Also Known AsGTIN UPC EAN: 822348490295
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.700 |
| 25+ | $4.370 |
| 50+ | $4.150 |
| 100+ | $3.900 |
| 250+ | $3.630 |
| 500+ | $3.490 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79109-1009Copy
Newark Part No.93M6614
Product RangeMilli-Grid 79109 Series
Also Known AsGTIN UPC EAN: 822348490295
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Product RangeMilli-Grid 79109 Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Gender
Receptacle
Product Range
Milli-Grid 79109 Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount Straight
Alternatives for 79109-1009
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
