Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79107-7009Copy
Newark Part No.57J4168
Product RangeMilli-Grid 79107 Series
Also Known AsGTIN UPC EAN: 822348474547
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 52+ | $3.510 |
| 104+ | $3.340 |
| 260+ | $3.030 |
| 520+ | $2.820 |
Price for:Each
Minimum: 52
Multiple: 52
$182.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79107-7009Copy
Newark Part No.57J4168
Product RangeMilli-Grid 79107 Series
Also Known AsGTIN UPC EAN: 822348474547
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
Product RangeMilli-Grid 79107 Series
No. of Contacts20Contacts
Connector TypeBoard to Board
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
Milli-Grid 79107 Series
Connector Type
Board to Board
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Alternatives for 79107-7009
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
