Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79107-7007Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ8526
Product RangeMilli-Grid 79107 Series
Your Part Number
145 In Stock
896 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 100+ | $5.870 |
| 250+ | $5.440 |
| 500+ | $5.100 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79107-7007Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ8526
Product RangeMilli-Grid 79107 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingThrough Hole Mount
Product RangeMilli-Grid 79107 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
Milli-Grid 79107 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Alternatives for 79107-7007
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
