Print Page
3,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.230 |
| 25+ | $1.190 |
| 50+ | $1.150 |
| 100+ | $1.110 |
| 250+ | $1.030 |
| 500+ | $0.955 |
| 1000+ | $0.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78646-3001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y5048
Product Range78646
Also Known AsGTIN UPC EAN: 884982798830
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78646
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 78646-3001 from Molex is a shielded 1.45mm height push-pull micro-SIM card socket without detect switch. This SIM card socket is made of titanium copper material with gold over nickel material plating.
- Front card entry location
- 64 circuits (loaded)
- Maximum durability of 1500 mating cycles
- Pitch of SIM card socket is 1.27mm
- Surface mount termination interface style
- Operating temperature range from -30°C to +85°C
- Maximum 0.5A current per contact, maximum 15VDC voltage
- Shielded socket
- With PCB retention
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78646
Alternatives for 78646-3001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

