Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78229-1002Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AH8562
Product RangeGbX I-Trac 78229
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.640 |
| 5+ | $30.150 |
| 10+ | $28.660 |
| 25+ | $27.760 |
| 50+ | $26.270 |
| 100+ | $25.230 |
| 250+ | $24.480 |
Price for:Each
Minimum: 1
Multiple: 1
$31.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78229-1002Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AH8562
Product RangeGbX I-Trac 78229
Technical Datasheet
Product RangeGbX I-Trac 78229
No. of Contacts2Contacts
Pitch Spacing-
GenderHeader
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GbX I-Trac 78229
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
2Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 78229-1002
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
