Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78172-0411Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97Y6439
Cut Tape99Y5047
Product RangePico-EZmate 78172 Series
Also Known AsGTIN UPC EAN: 800756842936
Your Part Number
101,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.261 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 10+ | $0.215 |
| 25+ | $0.204 |
| 50+ | $0.193 |
| 100+ | $0.182 |
| 250+ | $0.171 |
| 500+ | $0.160 |
| 1000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0411Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97Y6439
Cut Tape99Y5047
Product RangePico-EZmate 78172 Series
Also Known AsGTIN UPC EAN: 800756842936
Technical Datasheet
Product RangePico-EZmate 78172 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 78172 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-EZmate 1.20mm (.047”) pitch wire-to-board connectors are compact, low-profile with mated-heights of 1.55mm and 1.65mm.
- Vertical mating
- Polarizing key prevents mismating
- Open-top receptacle header
- Open space on header accommodates pick-and-place
Applications
Automotive, Consumer Electronics, Lighting, Smartphones
Technical Specifications
Product Range
Pico-EZmate 78172 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex 78172 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 78172-0411
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
