Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78172-0410Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.37AC1343
Product RangePico-EZmate 78172 Series
Your Part Number
49,309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.174 |
| 90000+ | $0.153 |
| 150000+ | $0.136 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0410Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.37AC1343
Product RangePico-EZmate 78172 Series
Technical Datasheet
Product RangePico-EZmate 78172 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 78172 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-EZmate 78172 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex 78172 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 78172-0410
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
