Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78172-0003Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AJ7805
Product RangePico-EZmate 78172 Series
Your Part Number
3,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.102 |
| 25+ | $0.093 |
| 50+ | $0.091 |
| 100+ | $0.088 |
| 250+ | $0.081 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
Price for:Each
Minimum: 10
Multiple: 10
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0003Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AJ7805
Product RangePico-EZmate 78172 Series
Product RangePico-EZmate 78172 Series
No. of Positions3Positions
Pitch Spacing1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-EZmate 78172 Series
No. of Positions
3Positions
For Use With
Molex Pico-EZmate Series 781720410 & 781720411 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
