Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 78171-5006Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel07AH5343 Re-Reel39AH6503RL Cut Tape39AH6503 |
| Product Range | Pico-EZmate 78171 Series |
| Your Part Number |
1,844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.852 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.744 |
| 25+ | $0.708 |
| 50+ | $0.662 |
| 100+ | $0.634 |
| 500+ | $0.598 |
| 1000+ | $0.556 |
| 5000+ | $0.512 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.861 |
| 13500+ | $0.761 |
| 22500+ | $0.698 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 78171-5006Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel07AH5343 Re-Reel39AH6503RL Cut Tape39AH6503 |
| Product Range | Pico-EZmate 78171 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.2mm |
| Gender | Header |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Pico-EZmate 78171 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Gender | Header |
| No. of Contacts | 6Contacts |
| Product Range | Pico-EZmate 78171 Series |
| Contact Material | Copper Alloy |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 1.2mm |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 78171-5006
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
