Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 78171-5006Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel57R0909 Cut Tape41Y0646 |
| Product Range | Pico-EZmate 78171 Series |
| Also Known As | GTIN UPC EAN: 883906188511 |
| Your Part Number | |
| Technical Datasheet |
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.624 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.537 |
| 25+ | $0.509 |
| 50+ | $0.471 |
| 100+ | $0.450 |
| 500+ | $0.420 |
| 1000+ | $0.387 |
| 5000+ | $0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 27000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 78171-5006Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel57R0909 Cut Tape41Y0646 |
| Product Range | Pico-EZmate 78171 Series |
| Also Known As | GTIN UPC EAN: 883906188511 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Pico-EZmate 78171 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pico-EZmate 1.20mm (.047”) pitch wire-to-board connectors are compact, low-profile with mated-heights of 1.55mm and 1.65mm.
- Vertical mating
- Polarizing key prevents mismating
- Open-top receptacle header
- Open space on header accommodates pick-and-place
Applications
Automotive, Consumer Electronics, Lighting, Smartphones
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 1.2mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Pico-EZmate 78171 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 78171-5006
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
