Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78171-0003-TR1125Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC4723
Product RangePico-EZmate 78171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1125+ | $0.263 |
| 3375+ | $0.256 |
| 5625+ | $0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 1125
Multiple: 1125
$295.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78171-0003-TR1125Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC4723
Product RangePico-EZmate 78171
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Product RangePico-EZmate 78171
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.2mm
No. of Contacts
3Contacts
Product Range
Pico-EZmate 78171
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
