Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76829-0002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y9463
Product RangeMega-Fit 76829
Your Part Number
593 In Stock
665 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 25+ | $1.040 |
| 50+ | $1.000 |
| 100+ | $0.964 |
| 250+ | $0.899 |
| 500+ | $0.830 |
| 1000+ | $0.748 |
Price for:Each
Minimum: 10
Multiple: 10
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76829-0002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y9463
Product RangeMega-Fit 76829
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 76829
Connector Shroud-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mega-Fit 76829
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 76829-0002
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
