Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76823-0345Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM9389
Product RangeMega-Fit 76823 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 7500+ | $0.532 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$3,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76823-0345Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM9389
Product RangeMega-Fit 76823 Series
Product RangeMega-Fit 76823 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Mega-Fit 76823 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 76823-0345
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
