Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76046-5001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK2307
Product Range76046 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.380 |
| 5+ | $120.930 |
| 10+ | $118.510 |
| 25+ | $116.090 |
| 50+ | $113.670 |
Price for:Each
Minimum: 1
Multiple: 1
$125.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76046-5001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK2307
Product Range76046 Series
No. of Contacts8 x 20 Contacts
Port Configuration2 x 4 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range76046 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (25-Jun-2025)
Port Configuration
2 x 4 (Stacked)
Light Pipes
With Light Pipe
Product Range
76046 Series
Alternatives for 76046-5001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
