Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76045-5001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH6500
Product Range76045 Series
Your Part Number
144 In Stock
432 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.880 |
| 5+ | $73.270 |
| 10+ | $69.660 |
| 25+ | $67.490 |
| 50+ | $63.880 |
| 100+ | $61.360 |
| 250+ | $59.550 |
Price for:Each
Minimum: 1
Multiple: 1
$76.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76045-5001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH6500
Product Range76045 Series
No. of Contacts4 x 20 Contacts
Port Configuration2 x 2 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range76045 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Port Configuration
2 x 2 (Stacked)
Light Pipes
With Light Pipe
Product Range
76045 Series
Technical Docs (1)
Alternatives for 76045-5001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
