Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75900-1161Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ8518
Product RangeMX150 75900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.100 |
| 25+ | $3.830 |
| 50+ | $3.720 |
| 100+ | $3.620 |
| 250+ | $3.410 |
| 500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75900-1161Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ8518
Product RangeMX150 75900 Series
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMX150 75900 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector OrientationRight Angle
Contact Current Rating17A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Contact Current Rating
17A
Pitch Spacing
3.5mm
No. of Contacts
12Contacts
Product Range
MX150 75900 Series
Contact Material
Brass
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 75900-1161
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
