Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75783-0132Copy
Newark Part No.18M8261
Product RangeiPass, Mini Multi-Lane, PCI Express 75783 Series
Also Known AsGTIN UPC EAN: 822350092364
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 125+ | $8.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 125
Multiple: 125
$1,026.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75783-0132Copy
Newark Part No.18M8261
Product RangeiPass, Mini Multi-Lane, PCI Express 75783 Series
Also Known AsGTIN UPC EAN: 822350092364
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount Right Angle
Product RangeiPass, Mini Multi-Lane, PCI Express 75783 Series
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
iPass, Mini Multi-Lane, PCI Express 75783 Series
Contact Material
Copper Alloy
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
SVHC
No SVHC (16-Jul-2019)
Alternatives for 75783-0132
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
