Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 75586-0010Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67X4925 Cut Tape65R3391 |
| Product Range | iPass, Mini Multi-Lane, PCI Express 75586 Series |
| Your Part Number |
23,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.190 | $13.19 |
| Total Price | $13.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 5+ | $12.300 |
| 10+ | $11.400 |
| 25+ | $10.770 |
| 50+ | $10.310 |
| 100+ | $9.950 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $8.490 |
| 1100+ | $8.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 75586-0010Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67X4925 Cut Tape65R3391 |
| Product Range | iPass, Mini Multi-Lane, PCI Express 75586 Series |
| No. of Contacts | 38Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | iPass, Mini Multi-Lane, PCI Express 75586 Series |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 38Contacts |
|---|---|
| Contact Termination Type | Surface Mount Right Angle |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Product Range | iPass, Mini Multi-Lane, PCI Express 75586 Series |
| Contact Plating | Gold Plated Contacts |
| RoHS Phthalates Compliant | To Be Advised |
Alternatives for 75586-0010
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
