Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74320-1004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH3656
Product RangeMicroCross 74320
Your Part Number
548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $5.650 |
| 25+ | $5.460 |
| 50+ | $5.270 |
| 100+ | $5.070 |
| 250+ | $4.630 |
| 500+ | $4.310 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-1004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH3656
Product RangeMicroCross 74320
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product RangeMicroCross 74320
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross 74320
Alternatives for 74320-1004
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
