Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73644-0209
Newark Part No.32AH8554
No. of Contacts72Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
72Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
