Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-1001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC3273
Product Range73414 Series
Your Part Number
201 In Stock
1,450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.200 |
| 25+ | $5.080 |
| 50+ | $4.960 |
| 100+ | $4.820 |
| 250+ | $4.530 |
| 500+ | $4.500 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC3273
Product Range73414 Series
Technical Datasheet
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73414 Series
RoHS Phthalates CompliantTo Be Advised
SVHCLead (14-Jun-2023)
Product Overview
The 73415-1001 is a MMCX right angle PCB Jack receptacle with gold plated contacts designed to provide reliable electronic performance from DC to 6GHz. This 73415 series MMCX compact and lightweight connectors is ideal for space-critical applications. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. Typical applications include wireless/PCS devices, telecommunications, GPS receivers and consumer electronics.
- Microminiature design allows for use in space-critical applications
- Snap-on coupling reduces installation time
Technical Specifications
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73414 Series
SVHC
Lead (14-Jun-2023)
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
RoHS Phthalates Compliant
To Be Advised
Alternatives for 73415-1001
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
