Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73404-0001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0798
Product Range73404 Series
Also Known AsGTIN UPC EAN: 756054747131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.590 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 500
Multiple: 500
$1,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73404-0001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0798
Product Range73404 Series
Also Known AsGTIN UPC EAN: 756054747131
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Frequency Max4GHz
Product Range73404 Series
SVHCTo Be Advised
Product Overview
The 73404-0001 is a recessed bulkhead mount SMB Straight Jack Receptacle made of nickel-plated brass body with gold-plated brass centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Frequency Max
4GHz
SVHC
To Be Advised
Impedance
50ohm
Product Range
73404 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
