Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73403-6283Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23X4747 |
| Product Range | 73403 Series |
| Your Part Number | |
| Technical Datasheet |
715 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.080 |
| 25+ | $3.820 |
| 50+ | $3.640 |
| 100+ | $3.440 |
| 250+ | $3.220 |
| 500+ | $3.100 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73403-6283Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23X4747 |
| Product Range | 73403 Series |
| Technical Datasheet | |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | LMR-100, RG174, RG188, RG316 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | Cable Mount |
| Product Range | 73403 Series |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | 73403 Series |
| Coaxial Termination | Crimp |
|---|---|
| Coaxial Cable Type | LMR-100, RG174, RG188, RG316 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (19-Jan-2021) |
Alternatives for 73403-6283
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
