Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73386-1091Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AK9403
Product Range73386 Series
Your Part Number
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.010 |
| 25+ | $35.210 |
| 50+ | $33.030 |
| 100+ | $32.090 |
| 250+ | $31.160 |
Price for:Each
Minimum: 1
Multiple: 1
$38.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-1091Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AK9403
Product Range73386 Series
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Product Range73386 Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Product Range
73386 Series
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
To Be Advised
Alternatives for 73386-1091
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
