Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73287-0630Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM3413
Product Range73287 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.080 |
| 5+ | $199.630 |
| 10+ | $184.170 |
| 25+ | $177.570 |
| 50+ | $176.320 |
Price for:Each
Minimum: 1
Multiple: 1
$215.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0630Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM3413
Product Range73287 Series
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max40GHz
Operating Frequency Max40GHz
Connector GenderPlug
Impedance50ohm
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
40GHz
Connector Gender
Plug
Product Range
73287 Series
Operating Frequency Min
-
Operating Frequency Max
40GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
