Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73284-1931Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM3356
Product Range73284 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.930 |
| 5+ | $162.270 |
| 10+ | $153.600 |
| 25+ | $147.090 |
| 50+ | $144.260 |
Price for:Each
Minimum: 1
Multiple: 1
$170.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73284-1931Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM3356
Product Range73284 Series
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Positions
Product Range73284 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Positions
Convert To Gender
Receptacle
Product Range
73284 Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Positions
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 73284-1931
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
