Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0411Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8869
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,410.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,410.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0411Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8869
Product RangeCardinal Flex 73239 Series
Cable Length - Imperial24"
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeMXR 200
Connector Type A2.4 mm Straight Plug
Connector Type B2.4 mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
2.4 mm Straight Plug
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Connector to Connector
2.4mm Plug to 2.4mm Plug
Coaxial Cable Type
MXR 200
Connector Type B
2.4 mm Straight Plug
Jacket Color
-
SVHC
To Be Advised
Alternatives for 73239-0411
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
