Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5345Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9153
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 5+ | $14.090 |
| 10+ | $13.330 |
| 25+ | $12.630 |
| 50+ | $12.440 |
| 100+ | $10.980 |
| 250+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5345Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9153
Product Range73230 Series
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG316/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG316/U
Connector Type B
MCX Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1.22m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
