Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5332Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9147
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 5+ | $9.970 |
| 10+ | $9.160 |
| 25+ | $8.590 |
| 50+ | $8.190 |
| 100+ | $7.790 |
| 250+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5332Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9147
Product Range73230 Series
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179/U
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance75ohm
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
MCX Right Angle Plug
Impedance
75ohm
SVHC
To Be Advised
Cable Length - Imperial
12"
Coaxial Cable Type
RG179/U
Connector Type B
MCX Right Angle Plug
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
