Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5323Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9141
Product Range73230 Series
Your Part Number
188 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 5+ | $9.840 |
| 10+ | $9.040 |
| 25+ | $7.790 |
| 50+ | $7.420 |
| 100+ | $7.070 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5323Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9141
Product Range73230 Series
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial6"
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type AMCX Plug
Connector Type BMCX Plug
Connector Type BMCX Plug
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174/U
Connector Type A
MCX Plug
Connector Type B
MCX Plug
SVHC
To Be Advised
Cable Length - Imperial
6"
Connector Type A
MCX Plug
Connector Type B
MCX Plug
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
