Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5320Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9138
Product Range73230 Series
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 5+ | $12.840 |
| 10+ | $11.800 |
| 25+ | $11.060 |
| 50+ | $10.520 |
| 100+ | $10.020 |
| 250+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5320Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9138
Product Range73230 Series
Cable Length - Imperial5.25ft
Cable Length - Metric1.6m
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type AMCX Plug
Connector Type BMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5.25ft
Coaxial Cable Type
RG174/U
Connector Type A
MCX Plug
Connector Type B
MCX Plug
Product Range
73230 Series
Cable Length - Metric
1.6m
Connector Type A
MCX Plug
Connector Type B
MCX Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
